TeSys Island - The Innovative, Intelligent Motor Control Starter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV310HU55N4E

DigiKey Part Number
4008-ATV310HU55N4E-ND
Manufacturer
Manufacturer Product Number
ATV310HU55N4E
Description
ATV310, 5.5KW, 7.5HP,380-460V, 3
Customer Reference
Detailed Description
Variable Frequency Drive 380 ~ 460V 12.6A 5500 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
380 ~ 460V
Current - Output
12.6A
Wattage - Load
5500 W
Voltage - Supply
-
Interface
RS-485
Features
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable