ATV312HD15N4412 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Schneider Electric
In Stock: 0
Unit Price: ₹2,62,838.57000
Datasheet
Variable Frequency Drive 380 ~ 500V 33A 4000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 380 ~ 500V 33A 4000 W Chassis Mount
TeSys Island - The Innovative, Intelligent Motor Control Starter

ATV312HD15N4412

DigiKey Part Number
4008-ATV312HD15N4412-ND
Manufacturer
Manufacturer Product Number
ATV312HD15N4412
Description
VARIABLE SPEED DRIVE ATV312 - 15
Customer Reference
Detailed Description
Variable Frequency Drive 380 ~ 500V 33A 4000 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
380 ~ 500V
Current - Output
33A
Wattage - Load
4000 W
Voltage - Supply
323V ~ 550V
Interface
CAN, EtherCat, RS-485
Features
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable