Variable Frequency Drive 380 ~ 460V 111.5A 55000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV610D55N4

DigiKey Part Number
4008-ATV610D55N4-ND
Manufacturer
Manufacturer Product Number
ATV610D55N4
Description
ATV610, 55 KW/75 HP, 380...460 V
Customer Reference
Detailed Description
Variable Frequency Drive 380 ~ 460V 111.5A 55000 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV610D55N4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
380 ~ 460V
Current - Output
111.5A
Wattage - Load
55000 W
Voltage - Supply
380 ~ 460VAC
Interface
RS-485
Features
-
Operating Temperature
-15°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.