Variable Frequency Drive 200 ~ 240V 25.4A 5500 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 200 ~ 240V 25.4A 5500 W Chassis Mount
ATV630D11N4
ATV630D11N4

ATV630U55M3

DigiKey Part Number
4008-ATV630U55M3-ND
Manufacturer
Manufacturer Product Number
ATV630U55M3
Description
VARIABLE SPEED DRIVE, ALTIVAR PR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 200 ~ 240V 25.4A 5500 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV630U55M3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
200 ~ 240V
Current - Output
25.4A
Wattage - Load
5500 W
Voltage - Supply
200 ~ 240VAC
Interface
Ethernet, Modbus Serial, Modbus TCP, RS-485
Features
-
Operating Temperature
-15°C ~ 60°C
Ingress Protection
IP21
Approval Agency
ATEX, CE, CSA, DNV-GL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹2,43,355.24000₹2,43,355.24
Manufacturers Standard Package