
ATV650U55N4U | |
|---|---|
DigiKey Part Number | 4008-ATV650U55N4U-ND |
Manufacturer | |
Manufacturer Product Number | ATV650U55N4U |
Description | VARIABLE SPEED DRIVE, ALTIVAR PR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 380 ~ 480V 12.7A 5500 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV650U55N4U Models |
Category | Current - Output 12.7A |
Manufacturer Schneider Electric | Wattage - Load 5500 W |
Series | Voltage - Supply 380 ~ 480VAC |
Packaging Box | Interface Ethernet, Modbus Serial, Modbus TCP, RS-485 |
Part Status Active | Operating Temperature -15°C ~ 50°C |
Mounting Type Chassis Mount | Ingress Protection IP55 |
Number of Motors 1 | Approval Agency ATEX, CE, CSA, DNV-GL, TUV, UL |
Voltage - Load 380 ~ 480V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,14,794.42000 | ₹3,14,794.42 |