New at DigiKey
Variable Frequency Drive 380 ~ 480V 250A 132000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV930C13N4

DigiKey Part Number
4008-ATV930C13N4-ND
Manufacturer
Manufacturer Product Number
ATV930C13N4
Description
ATV930 130KW 400V VARIABLE SPEED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 380 ~ 480V 250A 132000 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
380 ~ 480V
Manufacturer
Schneider Electric
Current - Output
250A
Series
Wattage - Load
132000 W
Packaging
Bulk
Operating Temperature
-15°C ~ 50°C
Part Status
Active
Ingress Protection
IP20
Mounting Type
Chassis Mount
Approval Agency
CSA, TUV, UL
Number of Motors
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹21,24,275.51000₹21,24,275.51
Manufacturers Standard Package