Variable Frequency Drive 480V 250A 132000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV930C13N4C

DigiKey Part Number
4008-ATV930C13N4C-ND
Manufacturer
Manufacturer Product Number
ATV930C13N4C
Description
ATV930 TYPE1 460V 200 HP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 480V 250A 132000 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV930C13N4C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
250A
Manufacturer
Schneider Electric
Wattage - Load
132000 W
Series
Voltage - Supply
380 ~ 480VAC
Packaging
Bulk
Interface
CAN, EtherCAT, EtherNet/IP, Modbus TCP, RS-485, Serial
Part Status
Active
Operating Temperature
-15°C ~ 60°C
Mounting Type
Chassis Mount
Ingress Protection
IP21
Number of Motors
1
Approval Agency
CE, CSA, TUV, UL
Voltage - Load
480V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹24,31,998.98000₹24,31,998.98
Manufacturers Standard Package