Variable Frequency Drive 480V 145A 75000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV930D75N4C

DigiKey Part Number
4008-ATV930D75N4C-ND
Manufacturer
Manufacturer Product Number
ATV930D75N4C
Description
ATV930 TYPE1 460V 100 HP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 480V 145A 75000 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV930D75N4C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
480V
Current - Output
145A
Wattage - Load
75000 W
Voltage - Supply
380 ~ 480VAC
Interface
CAN, EtherCAT, EtherNet/IP, Modbus TCP, RS-485, Serial
Features
-
Operating Temperature
-15°C ~ 60°C
Ingress Protection
IP21
Approval Agency
CE, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹12,16,830.24000₹12,16,830.24
Manufacturers Standard Package