
ATV930D90N4C | |
|---|---|
DigiKey Part Number | 4008-ATV930D90N4C-ND |
Manufacturer | |
Manufacturer Product Number | ATV930D90N4C |
Description | ATV930 TYPE1 460V 125 HP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 480V 173A 90000 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV930D90N4C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 480V | |
Current - Output | 173A | |
Wattage - Load | 90000 W | |
Voltage - Supply | 380 ~ 480VAC | |
Interface | CAN, EtherCAT, EtherNet/IP, Modbus TCP, RS-485, Serial | |
Features | - | |
Operating Temperature | -15°C ~ 60°C | |
Ingress Protection | IP21 | |
Approval Agency | CE, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,18,260.17000 | ₹14,18,260.17 |






