
ATV930U55Y6 | |
|---|---|
DigiKey Part Number | 4008-ATV930U55Y6-ND |
Manufacturer | |
Manufacturer Product Number | ATV930U55Y6 |
Description | VARIABLE SPEED DRIVE, ALTIVAR PR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 690V 7.2A 5500 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV930U55Y6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 690V | |
Current - Output | 7.2A | |
Wattage - Load | 5500 W | |
Voltage - Supply | 500 ~ 690VAC | |
Interface | Ethernet, Modbus Serial, Modbus TCP, RS-485 | |
Features | - | |
Operating Temperature | -15°C ~ 50°C | |
Ingress Protection | IP00, IP21 | |
Approval Agency | CE, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,39,502.00000 | ₹2,39,502.00 |