

BJL16030 | |
|---|---|
DigiKey Part Number | 4008-BJL16030-ND |
Manufacturer | |
Manufacturer Product Number | BJL16030 |
Description | MOLDED CASE CIRCUIT BREAKER 347V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 30A 240 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | BJL16030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5, EN 60947-2, GB 14048.2, IEC 60947-2, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51,642.57000 | ₹51,642.57 |


