21 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDP02-24-21SR-STA

DigiKey Part Number
889-AHDP02-24-21SR-STA-ND
Manufacturer
Manufacturer Product Number
AHDP02-24-21SR-STA
Description
21 POSITION PANEL MOUNT RECEPTAC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
21
Shell Size - Insert
24-21
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12 (4), 16 (17)
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,386.61000₹1,386.61
10₹1,178.15100₹11,781.51
25₹1,104.36600₹27,609.15
50₹1,051.62260₹52,581.13
100₹1,001.45130₹1,00,145.13
250₹938.80048₹2,34,700.12
500₹894.03766₹4,47,018.83
1,000₹851.42278₹8,51,422.78
Manufacturers Standard Package