BMI0703P27F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMI0703P31A

DigiKey Part Number
4008-BMI0703P31A-ND
Manufacturer
Manufacturer Product Number
BMI0703P31A
Description
MOT 3P 70MM IP65 860W KEY ENC SG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 8000 RPM 900W Absolute 208 ~ 480VAC
Datasheet
 Datasheet
EDA/CAD Models
BMI0703P31A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
208 ~ 480VAC
RPM
8000 RPM
Torque - Rated (oz-in / mNm)
410.7 / 2900
Power - Rated
900W
Encoder Type
Absolute
Size / Dimension
Square - 2.760" x 2.760" (70.10mm x 70.10mm)
Diameter - Shaft
0.550" (13.97mm)
Length - Shaft and Bearing
1.180" (29.97mm)
Mounting Hole Spacing
2.360" (59.94mm)
Termination Style
Connector
Features
Key
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹2,18,789.36000₹2,18,789.36
Manufacturers Standard Package