New at DigiKey
BMP0701R3NA2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMP0701R3NA2A

DigiKey Part Number
4008-BMP0701R3NA2A-ND
Manufacturer
Manufacturer Product Number
BMP0701R3NA2A
Description
SYNCHRONOUS MOTOR - BMP - 230 VA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Synchronous AC Motor Standard 3600 RPM 370W 230VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
AC Motor
Function
Standard
Motor Type
Synchronous
Voltage - Rated
230VAC
RPM
3600 RPM
Torque - Rated (oz-in / mNm)
167.1 / 1180
Power - Rated
370W
Encoder Type
-
Size / Dimension
Square - 2.756" x 2.756" (70.00mm x 70.00mm)
Diameter - Shaft
0.433" (11.00mm)
Length - Shaft and Bearing
0.906" (23.00mm)
Mounting Hole Spacing
2.362" (60.00mm)
Termination Style
Connector
Features
Key
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹68,799.51000₹68,799.51
5₹61,001.08000₹3,05,005.40
10₹58,227.48200₹5,82,274.82
Manufacturers Standard Package