
CQO140M200PRB | |
---|---|
DigiKey Part Number | 4008-CQO140M200PRB-ND |
Manufacturer | |
Manufacturer Product Number | CQO140M200PRB |
Description | LOADCTR QO CSA MB 240V 200A 1PH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Power Distribution System Circuit Breakers |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Power Distribution System | |
For Use With/Related Products | Circuit Breakers |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹62,609.62000 | ₹62,609.62 |