Machine Safety Controller General Purpose 48 ~ 240VAC/DC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPSUAB31CP

DigiKey Part Number
4008-XPSUAB31CP-ND
Manufacturer
Manufacturer Product Number
XPSUAB31CP
Description
SAFETY MODULE, HARMONY XPSU, CAT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Machine Safety Controller General Purpose 48 ~ 240VAC/DC Supply DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
XPSUAB31CP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Controller Type
General Purpose
Number of Inputs and Type
1 - Digital
Safety Outputs and Type
Solid State (8)
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
5A @ 48~240VAC/DC
Safety Category
Category 4
Voltage - Supply
48 ~ 240VAC/DC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP20
Features
-
Approval Agency
cULus, TUV
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹21,095.45000₹21,095.45
Manufacturers Standard Package