
GS2AE8 | |
|---|---|
DigiKey Part Number | 4008-GS2AE8-ND |
Manufacturer | |
Manufacturer Product Number | GS2AE8 |
Description | SHAFT 30-32A 5X5 320MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Shaft 30 ~ 60A |
Datasheet | Datasheet |
EDA/CAD Models | GS2AE8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shaft | |
Voltage | - | |
Current | 30 ~ 60A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,713.69000 | ₹1,713.69 |
