Circuit Breaker Solid State 150A 690 V AC DC Toggle DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Solid State 150A 690 V AC DC Toggle DIN Rail

HGA36150U44X

DigiKey Part Number
4008-HGA36150U44X-ND
Manufacturer
Manufacturer Product Number
HGA36150U44X
Description
MOLDED CASE CIRCUIT BREAKER 600V
Customer Reference
Detailed Description
Circuit Breaker Solid State 150A 690 V AC DC Toggle DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
HGA36150U44X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
150A
Manufacturer
Schneider Electric
Voltage Rating - AC
690 V
Series
Actuator Type
Toggle
Packaging
Box
Number of Poles
3
Part Status
Obsolete
Illumination
Green, Orange, Red
Mounting Type
DIN Rail
Approval Agency
CSA, UL
Breaker Type
Solid State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.