Circuit Breaker Thermal Magnetic 25A 690 V AC 500 V DC Toggle Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGL36025

DigiKey Part Number
4008-HGL36025-ND
Manufacturer
Manufacturer Product Number
HGL36025
Description
MOLDED CASE CIRCUIT BREAKER 600V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 25A 690 V AC 500 V DC Toggle Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
HGL36025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
25A
Manufacturer
Schneider Electric
Voltage Rating - AC
690 V
Series
Voltage Rating - DC
500 V
Packaging
Box
Actuator Type
Toggle
Part Status
Active
Number of Poles
3
Mounting Type
Chassis Mount
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,13,040.21000₹1,13,040.21
Manufacturers Standard Package