

HGL36060C | |
|---|---|
DigiKey Part Number | 4008-HGL36060C-ND |
Manufacturer | |
Manufacturer Product Number | HGL36060C |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 60A AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HGL36060C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 60A | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,60,479.34000 | ₹1,60,479.34 |
| 5 | ₹1,35,603.14800 | ₹6,78,015.74 |
