
HGL36070 | |
|---|---|
DigiKey Part Number | 4008-HGL36070-ND |
Manufacturer | |
Manufacturer Product Number | HGL36070 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 70A 690 V AC 500 V DC Toggle Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 70A | |
Voltage Rating - AC | 690 V | |
Voltage Rating - DC | 500 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,28,788.64000 | ₹1,28,788.64 |








