Parametric Equivalent
Parametric Equivalent


HGL36150T | |
|---|---|
DigiKey Part Number | 4008-HGL36150T-ND |
Manufacturer | |
Manufacturer Product Number | HGL36150T |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 150A 600 V AC 250 V DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HGL36150T Models |
Category | Current Rating (Amps) 150A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDL36150 | Schneider Electric | 0 | 4008-HDL36150-ND | ₹1,96,855.43000 | Parametric Equivalent |
| HDL36150C | Schneider Electric | 1 | 4008-HDL36150C-ND | ₹2,36,226.51000 | Parametric Equivalent |
| HDL36150SA | Schneider Electric | 0 | 4008-HDL36150SA-ND | ₹3,09,407.34000 | Parametric Equivalent |
| HGL36150 | Schneider Electric | 4 | 4008-HGL36150-ND | ₹2,72,493.57000 | Parametric Equivalent |
| HJL36150 | Schneider Electric | 2 | 4008-HJL36150-ND | ₹3,91,742.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,03,568.76000 | ₹5,03,568.76 |








