
ILE2K661PC1A3 | |
|---|---|
DigiKey Part Number | 4008-ILE2K661PC1A3-ND |
Manufacturer | |
Manufacturer Product Number | ILE2K661PC1A3 |
Description | BRUSHLESS DC MOTOR, LEXIUM ILA I |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Standard 92 RPM 112W 24 ~ 48VDC |
Datasheet | Datasheet |
EDA/CAD Models | ILE2K661PC1A3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Motor | |
Function | Standard | |
Voltage - Rated | 24 ~ 48VDC | |
RPM | 92 RPM | |
Torque - Rated (oz-in / mNm) | 1416.1 / 10000 | |
Power - Rated | 112W | |
Encoder Type | - | |
Size / Dimension | Square - 2.600" x 2.600" (66.04mm x 66.04mm) | |
Diameter - Shaft | 0.400" (10.16mm) | |
Length - Shaft and Bearing | 1.000" (25.40mm) | |
Mounting Hole Spacing | 0.600" (15.24mm) | |
Termination Style | Connector | |
Features | Key | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | 0°C ~ 55°C | |
Approval Agency | cUL, TUV, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,62,144.57000 | ₹1,62,144.57 |