Parametric Equivalent

JJL36250CU31X | |
|---|---|
DigiKey Part Number | 4008-JJL36250CU31X-ND |
Manufacturer | |
Manufacturer Product Number | JJL36250CU31X |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 250A 240 V AC 250 V DC Toggle Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 240 V |
Manufacturer Schneider Electric | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination Green, Orange, Red |
Breaker Type Solid State | Approval Agency CSA, IEC 60947-2, UL |
Current Rating (Amps) 250A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDL36250U31X | Schneider Electric | 0 | 4008-LDL36250U31X-ND | ₹4,49,811.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,16,015.37000 | ₹6,16,015.37 |
