
K10D024MCH | |
|---|---|
DigiKey Part Number | 4008-K10D024MCH-ND |
Manufacturer | |
Manufacturer Product Number | K10D024MCH |
Description | SWITCH SELECT 3POS SPDT 6A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position SPDT 6A (AC), 10A (DC) 120 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | K10D024MCH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Circuit | SPDT | |
Number of Positions | 3 | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 6A (AC), 10A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Features | - | |
Operating Temperature | -20°C ~ 55°C | |
Depth Behind Flange | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000,000 Cycles | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,676.80000 | ₹14,676.80 |