



LR3D106 | |
|---|---|
DigiKey Part Number | 4008-LR3D106-ND |
Manufacturer | |
Manufacturer Product Number | LR3D106 |
Description | TESYS OVERLOAD REL. 4 A 6A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Overload Relay Multiple Series |
Datasheet | Datasheet |
EDA/CAD Models | LR3D106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Thermal Overload Relay | |
For Use With/Related Products | Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,967.29000 | ₹8,967.29 |

