New at DigiKey
SCARA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCARA
LXMRSP0650200

LXMRSP0650200

DigiKey Part Number
4008-LXMRSP0650200-ND
Manufacturer
Manufacturer Product Number
LXMRSP0650200
Description
LEXIUM RS-P SCARA 6KG W500MM Z20
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SCARA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Bulk
Part Status
Active
Type
SCARA
Number of Axes
4
Maximum Payload
6kg
Work Area (Reach)
500mm
Footprint
-
Features
-
Operating Temperature
0°C ~ 40°C
Ingress Protection
IP65 - Dust Protected, Water Resistant
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹25,79,388.48000₹25,79,388.48
Manufacturers Standard Package