
NSYCR250W115VV | |
|---|---|
DigiKey Part Number | 4008-NSYCR250W115VV-ND |
Manufacturer | |
Manufacturer Product Number | NSYCR250W115VV |
Description | RESIS.VENTIL. 250W 115V ALUM |
Customer Reference | |
Detailed Description | Heater Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Heater | |
For Use With/Related Products | Enclosures |