Similar

NSYSFD208 | |
|---|---|
DigiKey Part Number | 4008-NSYSFD208-ND |
Manufacturer | |
Manufacturer Product Number | NSYSFD208 |
Description | DOOR OLPU208 |
Customer Reference | |
Detailed Description | Metal, Steel Door 31.496" W x 78.740" H (800.00mm x 2000.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYSFD208 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Door | |
Features | - | |
For Use With/Related Products | Multi-Purpose | |
Size / Dimension | 31.496" W x 78.740" H (800.00mm x 2000.00mm) | |
Color | Gray | |
Material | Metal, Steel |
