Circuit Breaker Thermal Magnetic 200A 240 V AC DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 200A 240 V AC DC Lever Panel Mount
QOM2200VH

QOM2200VH

DigiKey Part Number
4008-QOM2200VH-ND
Manufacturer
Manufacturer Product Number
QOM2200VH
Description
MINIATURE CIRCUIT BREAKER 120/24
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 200A 240 V AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
200A
Manufacturer
Schneider Electric
Voltage Rating - AC
240 V
Series
Actuator Type
Lever
Packaging
Box
Number of Poles
2
Part Status
Active
Illumination
None
Mounting Type
Panel Mount
Approval Agency
CSA, UL
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹43,611.05000₹43,611.05
Manufacturers Standard Package