
QOU330B | |
|---|---|
DigiKey Part Number | 4008-QOU330B-ND |
Manufacturer | |
Manufacturer Product Number | QOU330B |
Description | MINIATURE CIRCUIT BREAKER 240V 3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 30A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, IEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28,521.14000 | ₹28,521.14 |



