
RM84870404 | |
|---|---|
DigiKey Part Number | 4008-RM84870404-ND |
Manufacturer | |
Manufacturer Product Number | RM84870404 |
Description | LIQUID LEVEL CONTROL RELAY RM84 |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level 230VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | High/Low Level | |
Voltage - Supply | 230VAC | |
Sensitivity | 5kOhm ~ 100kOhm | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | - | |
Contact Rating @ Voltage | - | |
Mounting Type | Socketable | |
Termination Style | Plug In, 11 Pin (Octal) | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,661.98000 | ₹5,661.98 |