RPM33BD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RPM33BD

RPM33BD

DigiKey Part Number
4008-RPM33BD-ND
Manufacturer
Manufacturer Product Number
RPM33BD
Description
HARMONY, POWER PLUG-IN RELAY, 15
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
15 A
Switching Voltage
250VAC, 28VDC - Max
Load - Max Switching
3750VA, 420W
Coil Current
75 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA, EAC, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
320 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,197.10000₹1,197.10
10₹1,066.47700₹10,664.77
25₹1,018.38040₹25,459.51
50₹983.41660₹49,170.83
Manufacturers Standard Package