General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
How-to select the right Zelio Relays delivering outstanding performances

RSB1SOC24D

DigiKey Part Number
4008-RSB1SOC24D-ND
Manufacturer
Manufacturer Product Number
RSB1SOC24D
Description
KIT CASE, ZELIO RELAY, SPDT, PCB
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Screw Terminal
Series
Must Operate Voltage
19.2 VDC
Packaging
Box
Must Release Voltage
2.4 VDC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
12 A
Approval Agency
CSA, EAC, UL
Switching Voltage
250VDC - Max
Relay Type
Load - Max Switching
3000VA
Coil Resistance
1.44 kOhms
Coil Current
16.7 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,943.86000₹1,943.86
Manufacturers Standard Package