General Purpose Relay 3PDT (3 Form C) 110VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 110VDC Coil Socketable
How-to select the right Zelio Relays delivering outstanding performances

RXM3AB1FD

DigiKey Part Number
4008-RXM3AB1FD-ND
Manufacturer
Manufacturer Product Number
RXM3AB1FD
Description
HARMONY, MINIATURE PLUG-IN RELAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 110VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
RXM3AB1FD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 28VDC - Max
Load - Max Switching
2500VA, 280W
Coil Current
8.2 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
88 VDC
Must Release Voltage
11 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, CSA, IECEE, GOST, Lloyd's, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
13.44 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,174.14000₹1,174.14
10₹1,045.92000₹10,459.20
30₹989.66633₹29,689.99
50₹964.53100₹48,226.55
100₹931.42200₹93,142.20
250₹889.35600₹2,22,339.00
500₹858.78354₹4,29,391.77
1,000₹829.23985₹8,29,239.85
Manufacturers Standard Package