
SDSA4040 | |
|---|---|
DigiKey Part Number | 4008-SDSA4040-ND |
Manufacturer | |
Manufacturer Product Number | SDSA4040 |
Description | SPD TYPE 1 840V MCOV 1 POLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 840V MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 1 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 840V | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 40 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 2.5 kV | |
Operating Temperature | -35°C ~ 80°C | |
Features | - | |
Mounting Type | Panel Mount | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,798.18000 | ₹20,798.18 |