New at DigiKey
Servo AC Motor Servomotor 3600 RPM Absolute
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Servo AC Motor Servomotor 3600 RPM Absolute
SH31404P12F2200

SH31402P12F2000

DigiKey Part Number
4008-SH31402P12F2000-ND
Manufacturer
Manufacturer Product Number
SH31402P12F2000
Description
SH3 MOTOR 140.2 KEY MLT BRK ANG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Servo AC Motor Servomotor 3600 RPM 3.86kW Absolute 115 ~ 480VAC
Datasheet
 Datasheet
EDA/CAD Models
SH31402P12F2000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
3600 RPM
Manufacturer
Schneider Electric
Encoder Type
Absolute
Series
Size / Dimension
Square - 5.500" x 5.500" (139.70mm x 139.70mm)
Packaging
Bulk
Diameter - Shaft
0.900" (22.86mm)
Part Status
Active
Length - Shaft and Bearing
2.000" (50.80mm)
Type
AC Motor
Mounting Hole Spacing
5.100" (129.54mm)
Function
Servomotor
Termination Style
Connector
Motor Type
Servo
Features
Brake, Key
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,15,637.97000₹6,15,637.97
Manufacturers Standard Package