


SMT2200RM2UC | |
|---|---|
DigiKey Part Number | 4008-SMT2200RM2UC-ND |
Manufacturer | |
Manufacturer Product Number | SMT2200RM2UC |
Description | APC SMART-UPS 2200VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 2.2kVA / 1980W 120V |
Datasheet | Datasheet |
Category | Power - Rated 2.2kVA / 1980W |
Manufacturer Schneider Electric | Media Lines Protected RJ45 |
Series | Voltage - Output 120V |
Packaging Bulk | Input Connector NEMA 5-20P |
Part Status Active | Cord Length 8' (2.44m) |
Type Standby (No Regulation) | Approval Agency CSA, FCC, UL |
Voltage - Input 120V | Size / Dimension 26.890" L x 18.898" W (683.00mm x 480.00mm) |
Applications General Purpose, Industrial Control | Height 3.386" (86.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,40,344.40000 | ₹2,40,344.40 |