
SOMNACCZXSPAZZ | |
|---|---|
DigiKey Part Number | 4008-SOMNACCZXSPAZZ-ND |
Manufacturer | |
Manufacturer Product Number | SOMNACCZXSPAZZ |
Description | S0MACHINE 4.3 USB WITH 1 USER LI |
Customer Reference | |
Detailed Description | License Altivar IMC, Modicon (M241, M251, M258, LMC058, LMC078) Programming |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | License | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | Windows XP, 7 | |
Utilized IC / Part | Altivar IMC, Modicon (M241, M251, M258, LMC058, LMC078) | |
Media Delivery Type | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,15,900.09000 | ₹1,15,900.09 |