cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR22102WHZ

DigiKey Part Number
4008-SQR22102WHZ-ND
Manufacturer
Manufacturer Product Number
SQR22102WHZ
Description
Z-WAVE 600W DIMMER SP_3WAY ENERG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Lighting Controller 2.4GHz Z-Wave® Screw Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Function
Lighting Controller
Modulation or Protocol
Z-Wave®
Frequency
2.4GHz
Applications
Wireless Controller
Interface
Screw Terminals
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
Dimming Control
Voltage - Supply
120V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹4,974.76000₹4,974.76
Manufacturers Standard Package