
SQWP141004LA | |
|---|---|
DigiKey Part Number | 4008-SQWP141004LA-ND |
Manufacturer | |
Manufacturer Product Number | SQWP141004LA |
Description | 4 GANG SCREWLESS MATTE WALL PLAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | None, Open Centers Port Faceplate Frame Almond, Light |
Datasheet | Datasheet |
Category | Color Almond, Light |
Manufacturer Schneider Electric | Features Cover |
Series | For Use With/Related Products X Series |
Packaging Box | Length 4.720" (119.89mm) |
Part Status Active | Width 8.190" (208.03mm) |
Type Faceplate Frame | Depth 0.280" (7.11mm) |
Number of Ports None, Open Centers | Material Plastic |
Port Direction Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,537.57000 | ₹1,537.57 |