
SSP1A190BDE | |
|---|---|
DigiKey Part Number | 4008-SSP1A190BDE-ND |
Manufacturer | |
Manufacturer Product Number | SSP1A190BDE |
Description | SOLID STATE RELAY, EASY HARMONY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | SSP1A190BDE Models |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 4 ~ 32VDC |
Series | Voltage - Load 24 V ~ 480 V |
Packaging Box | Load Current 90 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, TUV, UKCA, UL |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,179.39000 | ₹4,179.39 |

