Control Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STBACI8320K

DigiKey Part Number
4008-STBACI8320K-ND
Manufacturer
Manufacturer Product Number
STBACI8320K
Description
CTRL MOD 4 ANALOG 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Control Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
STBACI8320K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
4 - Analog
Manufacturer
Schneider Electric
Voltage - Supply
24VDC
Series
Mounting Type
DIN Rail
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Type
Control Module
Ingress Protection
IP20
For Use With/Related Products
Modicon STB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹68,491.71000₹68,491.71
Manufacturers Standard Package