
STBDDO3600K | |
|---|---|
DigiKey Part Number | 4008-STBDDO3600K-ND |
Manufacturer | |
Manufacturer Product Number | STBDDO3600K |
Description | OUTPUT MODULE 6 DIGITAL 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | STBDDO3600K Models |
Category | Number of Outputs and Type 6 - Digital |
Manufacturer Schneider Electric | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Type Output Module | Ingress Protection IP20 |
For Use With/Related Products Modicon STB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,605.16000 | ₹13,605.16 |