
TM173OBM22R | |
|---|---|
DigiKey Part Number | 4008-TM173OBM22R-ND |
Manufacturer | |
Manufacturer Product Number | TM173OBM22R |
Description | M173 OPT. BLIND 22 I/OS, 2 RS485 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VAC, 20 ~ 38VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM173OBM22R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 13 - Digital (6), Analog (7) | |
Number of Outputs and Type | 9 - Digital (5), Analog (4) | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VAC, 20 ~ 38VDC | |
Display Type | LED - White Characters | |
Number of Characters Per Row | - | |
Communications | RS-485 | |
Memory Size | 380KB | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -20°C ~ 65°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | CE, CSA, cURus, EAC, RCM | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21,373.14000 | ₹21,373.14 |
| 10 | ₹17,822.94100 | ₹1,78,229.41 |
| 25 | ₹16,717.41920 | ₹4,17,935.48 |
| 50 | ₹16,373.93580 | ₹8,18,696.79 |