
TM173ODM22R | |
|---|---|
DigiKey Part Number | 4008-TM173ODM22R-ND |
Manufacturer | |
Manufacturer Product Number | TM173ODM22R |
Description | M173 OPT. DISPLAY 22 I/OS, 2 RS4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VAC, 20 ~ 38VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM173ODM22R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 13 - Digital (6), Analog (7) | |
Number of Outputs and Type | 9 - Digital (5), Analog (4) | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VAC, 20 ~ 38VDC | |
Display Type | LED - White Characters | |
Number of Characters Per Row | - | |
Communications | RS-485 | |
Memory Size | 380KB | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -20°C ~ 65°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | CE, CSA, cURus, EAC, RCM | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23,111.99000 | ₹23,111.99 |
| 10 | ₹19,287.54500 | ₹1,92,875.45 |
| 25 | ₹18,100.15040 | ₹4,52,503.76 |
| 50 | ₹17,818.31880 | ₹8,90,915.94 |