
TM173OFM22S | |
|---|---|
DigiKey Part Number | 4008-TM173OFM22S-ND |
Manufacturer | |
Manufacturer Product Number | TM173OFM22S |
Description | M173 OPT. FLUSH MOUNTING, 22 IOS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VAC, 20 ~ 38VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 13 - Digital (6), Analog (7) | |
Number of Outputs and Type | 9 - Digital (5), Analog (4) | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VAC, 20 ~ 38VDC | |
Display Type | LED - White Characters | |
Number of Characters Per Row | 3, 4 | |
Communications | RS-485 | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -20°C ~ 65°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Software | - | |
Approval Agency | CSA, EN, IEC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,790.73000 | ₹20,790.73 |
| 10 | ₹17,332.22300 | ₹1,73,322.23 |
| 25 | ₹16,254.28480 | ₹4,06,357.12 |
| 50 | ₹15,891.71680 | ₹7,94,585.84 |