TM258LF42DT is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Schneider Electric
In Stock: 0
Unit Price: ₹1,23,554.45000
Datasheet
TM258LF42DT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM258LF42DT

DigiKey Part Number
4008-TM258LF42DT-ND
Manufacturer
Manufacturer Product Number
TM258LF42DT
Description
M258 CTRL ETH/CAN/SL/42DIO
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TM258LF42DT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Last Time Buy
Number of Inputs and Type
26 - Digital
Number of Outputs and Type
16 - Digital
Expandable
Non-Expandable
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
RJ45, RS-232, RS-485, USB
Memory Size
64MB
Mounting Type
DIN Rail
Features
-
Operating Temperature
0°C ~ 60°C
Ingress Protection
IP20
Software
-
Approval Agency
CSA, cULus, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 29/06/2026