
TM3DI8A | |
|---|---|
DigiKey Part Number | 4008-TM3DI8A-ND |
Manufacturer | |
Manufacturer Product Number | TM3DI8A |
Description | I/O MODULE 8 DIGITAL 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 120VAC |
Datasheet | Datasheet |
EDA/CAD Models | TM3DI8A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Multiple Series | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 120VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, C-tick, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,540.40000 | ₹17,540.40 |
| 10 | ₹14,599.35700 | ₹1,45,993.57 |
| 25 | ₹13,677.13280 | ₹3,41,928.32 |
| 50 | ₹13,223.09340 | ₹6,61,154.67 |