
TWDFCW50K | |
|---|---|
DigiKey Part Number | 4008-TWDFCW50K-ND |
Manufacturer | |
Manufacturer Product Number | TWDFCW50K |
Description | PRE-FORMED CABLE - FOR I/O EXTEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Position Cable Assembly Rectangular Socket to Individual Wire Leads 16.4' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | - | |
Number of Rows | - | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 16.4' (5.00m) | |
Features | - | |
Color | Beige, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,895.76000 | ₹6,895.76 |
